09042326823 | Harting

Female connector, type D, 32 pole, a-c, pitch 5.08 mm, solder pin, straight, gold-plated, 09042326823

Order No.: 52F8630
EAN: 4099891022709
MPN:
09042326823
09 04 232 6823
Series: DIN 41612
Harting
default L
front L
Image may differ
Unit Price (€ / pc.)
11.9595 € *
Available: 19 pcs.
Leadtime: 9 Weeks **
Total Price:
11.96 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9595 €
10 pcs.
10.5315 €
50 pcs.
9.8056 €
150 pcs.
9.3772 €
500 pcs.
8.8893 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector, 09042326823, Harting

Female connector, Solder lug termination, Rated current: ‌6 A, Contacts: 32, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Hole coding, Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Performance level 2
Connection solder pin
Design D
Contact type socket
contact surface gold-plated
Contact row assignment a-c
Rated current 6 A
Orientation straight
Pin number 32 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connection
Design
Contact type
contact surface
Grid
Pin number
Orientation
Rated current
Contact row assignment
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connection
Design
Contact type
contact surface
Grid
Pin number
Orientation
Rated current
Contact row assignment