1-282003-2 | TE Connectivity
Socket header, 3 pole, pitch 5 mm, angled, white, 1-282003-2
Order No.: 35P3991
EAN: 4099889932102
MPN:
1-282003-2
Unit Price (€ / pc.)
0.2975 € *
Available: 0 pcs.
Available in 5 Days: 7,800 pcs.
Leadtime: 1 Week **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
300 pcs.
0.2975 €
1500 pcs.
0.2808 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-282003-2, TE Connectivity
Wire-to-Board, Wire & Cable, 3 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: PA 6.6
- Housing Color: blue
- Number of positions: 3
- Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
- Rated current: 16 A
- Centerline (Pitch): 5 mm
- Sealable: No
- Contact Layout: In-line
Technical specifications
Connection | IDC connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Breakable | No | |
Colour | white | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 150 V | |
Rated current | 16 A | |
Orientation | angled | |
Pin number | 3 pole | |
Grid | 5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |