Skip to content Skip to navigation menu

Female connector, 3-pole, 2,54 mm, natural, 22152036


Order No.: 18P6009

Manufacturer: Molex

Manufacturer No.: 22152036
22-15-2036
A-4455-AZ03A(P909)


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €0.6902 €0.58
10 €0.5474 €0.46
50 €0.4403 €0.37
100 €0.3451 €0.29
in stock 429 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 22152036 of Molex at Bürklin Elektronik!

Product specification

Technical features
2.5 A
2.54 mm
Solder pin
Female connector
nature
Female
500 V
No
3-pole
angled
tin-plated
No
tin-plated
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 22152036
22-15-2036
A-4455-AZ03A(P909)
Country of origin: Malaysia
Customs tariff number: 85366930

Product description

MOLEX GWConnect 22-15-2036 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 22-15-2036 on our website.

General Information about MOLEX GWConnect 22-15-2036

  • Molex Part Number: 0022152036
  • Product Family: PCB Receptacles
  • Description: KK 254 PC Board Connector, Right Angle, End-to-End Stackable, 2.54m Tin (Sn), 3 Circuits
  • Application: Board-to-Board
  • Application: Signal
  • Product Name: KK 254
  • Engineering Number: A-4455-AZ03A(P909)

Technical Information and Product Attributes of MOLEX GWConnect 22-15-2036

  • Material - Metal: Brass
  • PCB Thickness - Recommended: 1.60mm
  • Material - Plating Termination: Tin
  • Pitch - Mating Interface: 2.54mm
  • Circuits (Loaded): 3
  • Circuits (maximum): 3
  • Color - Resin: Natural (White)
  • Flammability: 94V-0
  • Glow-Wire Compliant: No
  • Material - Plating Mating: Tin
  • Material - Resin: Nylon
  • Net Weight: 0.324/g
  • Number of Rows: 1
  • Orientation: Right Angle
  • PC Tail Length: 3.35mm
  • PCB Locator: No
  • PCB Retention: None
  • Packaging Type: Tray
  • Pitch - Termination Interface: 2.54mm
  • Plating min - Mating: 2.540m
  • Plating min - Termination: 2.540m
  • Polarized to PCB: Yes
  • Temperature Range - Operating: See Product Specification
  • Termination Interface: Style: Through Hole
  • Current - Maximum per Contact: 2.5A
  • Grounding to PCB: No
  • Voltage - Maximum: 500V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free