Skip to content Skip to navigation menu

Female connector, 3-pole, 2,5 mm, natural, 930500006


Order No.: 14P7056

Manufacturer: Molex

Series: RAST 2.5

Manufacturer No.: 930500006
93050-0006


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€0.14848

Price per piece(s) without VAT

€0.128

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  24000
Multiple:  1

Inform yourself now about product 930500006 of Molex at Bürklin Elektronik!

Product specification

Technical features
2 A
2.5 mm
IDC connection
Female connector
unassembled
natural
Female
32 V
3-pole
angled
tin-plated
tin-plated
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: RAST 2.5
Manufacturer number: 930500006
93050-0006

Product description

MOLEX GWConnect 93050-0006 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 93050-0006 on our website.

General Information about MOLEX GWConnect 93050-0006

  • Molex Part Number: 0930500006
  • Product Family: IDT and Solder Connectors
  • Description: 2.50mm Pitch Appli-Mate RAST 2.5 Female Connector, 3 Circuits, Position D Removed, Open Endwalls, Glow Wire Capable
  • Product Name: RAST 2.5

Technical Information and Product Attributes of MOLEX GWConnect 93050-0006

  • Color - Resin: Natural
  • Material - Plating Termination: Tin
  • Material - Resin: Polyester
  • Wire Size AWG: 22
  • Wire Size AWG (2): 24
  • Circuits (Loaded): 3
  • Circuits (maximum): 3
  • Flammability: 94V-2
  • Gender: Female
  • Durability (mating cycles max): 10
  • Glow-Wire Compliant: Yes
  • Material - Metal: Phosphor Bronze
  • Net Weight: 771.000/mg
  • Material - Plating Mating: Tin
  • Number of Rows: 1
  • Pitch - Mating Interface: 2.50mm
  • Plating min - Mating: 1.016m
  • Packaging Type: Tray
  • Plating min - Termination: 1.016m
  • Panel Mount: No
  • Pitch - Termination Interface: 2.50mm
  • Temperature Range - Operating: -20C to +110C
  • Temperature Range - Operating (2): -20C to +120C
  • Temperature Range - Operating (3): -20C to +60C
  • Termination Interface: Style: IDT or Pierce
  • Current - Maximum per Contact: 2.0A
  • Current - Maximum per Contact (2): 4.0A
  • Voltage - Maximum: 32V AC
  • Stackable: No


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free