Skip to content Skip to navigation menu

Female connector, 2-pole, 5 mm, natural, 930390001


Order No.: 20P6413

Manufacturer: Molex

Series: RAST 2.5

Manufacturer No.: 930390001
93039-0001


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€0.1682

Price per piece(s) without VAT

€0.145

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  24000
Multiple:  1

Inform yourself now about product 930390001 of Molex at Bürklin Elektronik!

Product specification

Technical features
2 A
5 mm
Female connector
non equipped
natural
Female
250 V
2-pole
tin-plated
tin-plated
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: RAST 2.5
Manufacturer number: 930390001
93039-0001

Product description

MOLEX GWConnect 93039-0001 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 93039-0001 on our website.

General Information about MOLEX GWConnect 93039-0001

  • Molex Part Number: 0930390001
  • Product Family: IDT and Solder Connectors
  • Description: 5.00mm Appli-Mate RAST 2.5 IDT Housing, Female, 2 Circuits, with Locking Pips and Slots, Fully Coded
  • Product Name: RAST 2.5

Technical Information and Product Attributes of MOLEX GWConnect 93039-0001

  • Color - Resin: Natural
  • Material - Plating Termination: Tin
  • Material - Resin: Polyester
  • Wire Size AWG: 22
  • Circuits (Loaded): 2
  • Circuits (maximum): 2
  • Flammability: 94V-2
  • Gender: Female
  • Durability (mating cycles max): 10
  • Glow-Wire Compliant: No
  • Material - Metal: Phosphor Bronze
  • Material - Plating Mating: Tin
  • Number of Rows: 1
  • Pitch - Mating Interface: 5.00mm
  • Plating min - Mating: 1.016m
  • Packaging Type: Tray
  • Plating min - Termination: 1.016m
  • Panel Mount: No
  • Pitch - Termination Interface: 5.00mm
  • Temperature Range - Operating: -20C to +120C
  • Termination Interface: Style: IDT or Pierce
  • Current - Maximum per Contact: 2.0A
  • Voltage - Maximum: 250V
  • Stackable: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free