Skip to content Skip to navigation menu

Female connector, 15-pole, 6,35 mm, natural, 10844150


Order No.: 19P5479

Manufacturer: Molex

Series: MLX

Manufacturer No.: 10844150
10-84-4150
A-42002-15A1A1


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€0.754

Price per piece(s) without VAT

€0.65


540 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  960
Multiple:  1

Inform yourself now about product 10844150 of Molex at Bürklin Elektronik!

Product specification

Technical features
13.5 A
6.35 mm
Solder pin
Female connector
nature
Male
600 V
Yes
15-pole
straight
tin-plated
No
tin-plated
3
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: MLX
Manufacturer number: 10844150
10-84-4150
A-42002-15A1A1
Country of origin: India
Customs tariff number: 85366990

Product description

MOLEX GWConnect 10-84-4150 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 10-84-4150 on our website.

General Information about MOLEX GWConnect 10-84-4150

  • Molex Part Number: 0010844150
  • Product Family: PCB Headers
  • Description: 6.35mm Pitch MLX Power Connector Header, Vertical, 15 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, White
  • Product Name: MLX
  • Application: Power
  • Application: Wire-to-Board
  • Engineering Number: A-42002-15A1A1

Technical Information and Product Attributes of MOLEX GWConnect 10-84-4150

  • Circuits (maximum): 15
  • Pitch - Mating Interface: 6.35mm
  • Material - Metal: Phosphor Bronze
  • Material - Resin: Nylon
  • Breakaway: No
  • Circuits (Loaded): 15
  • Color - Resin: Natural
  • Durability (mating cycles max): 50
  • First Mate / Last Break: No
  • Glow-Wire Compliant: No
  • Material - Plating Mating: Tin
  • Net Weight: 7.726/g
  • Number of Rows: 3
  • Orientation: Vertical
  • PCB Retention: Yes
  • PCB Thickness - Recommended: 1.57mm
  • Packaging Type: Bag
  • Polarized to PCB: Yes
  • Shrouded: Fully
  • Surface Mount Compatible (SMC): No
  • Temperature Range - Operating: -55C to +105C
  • Termination Interface: Style: Through Hole
  • Current - Maximum per Contact: 13.5A
  • Current - Maximum per Contact (2): 20.0A
  • Flammability: 94V-2
  • PC Tail Length: 4.27mm


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free