T3527M 413 | C.K Tools
Feeler Gauge, Metric, 100 mm, 13 blades
Order No.: 08L1208
EAN: 5013969246216
MPN:
T3527M 413
Unit Price (€ / pc.)
10.4839 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
10.48 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4839 €
5 pcs.
9.4248 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feeler Gauge, T3527M 413, C.K Tools
Features
- Hardened spring steel blades
- Sheets single with size marking
- Metric probe blades, sizes: 0.05 / 0.10 / 0.15 / 0.20 / 0.25 / 0.30 / 0.40 / 0.50 / 0.60 / 0.70 / 0.80 / 0.90 and 1.00 mm
- Length of the blades: 100 mm
Technical specifications
Version | feeler gauge | |
Material | steel |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82055910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |