PUSH IN connectivity inside and outside, stackable.
Rated cross-section: 4.0 mm²
Rated voltage: 500 V
Rated current: 32 A
Rated surge voltage: 6.0 kV
Degree of soiling: 3
Material: Wemid
Color: black
Inflammability class: UL94 V-0.
Certifications: CSA, cULus, CPT.
Type: PGK 4 BK, start terminal
Connection | push-in connection | |
Number of terminals | 2 | |
Version | feed through terminal | |
AWG cross-section | AWG 24 to 10 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Colour | black | |
Cable cross-section | 0.5-4.0 mm² | |
Rated current | 32 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available