2-131 | Bernstein
Spring hooks for Compression springs, 205 mm, 10 g, 2-131
Order No.: 02L6129
EAN: 4250838501446
MPN:
2-131
Unit Price (€ / pc.)
12.9948 € *
Available: 4 pcs.
Available in 5 Days: 33 pcs.
Leadtime: 1 Week **
Total Price:
12.99 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9948 €
10 pcs.
11.4359 €
50 pcs.
10.6505 €
150 pcs.
10.1864 €
500 pcs.
9.6628 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Spring hook | |
Suitable for | Compression springs | |
Weight | 10 g | |
Length | 205 mm | |
Material | special steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |