10037501 | Fischer Elektronik
Fastening clamp for DIN rail TS35, 10037501
Unit Price (€ / pc.)
3.9151 € *
Available: 260 pcs.
Leadtime: 8 Weeks **
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.4391 €
100 pcs.
3.0345 €
250 pcs.
2.9036 €
1000 pcs.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN rail clips, single, type Fischer KL 35.
Fast, simple mounting of heat sinks, housings etc., snap-on attachment to an EN 50022 DIN mounting rail. Heavy-duty profile with integrated stainless steel wire spring ensures firm attachment; Material: aluminum.
Type: KL 35 50, A 50 mm
Technical specifications
Version | Fastening clamp | |
Suitable for | DIN rail TS35 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |