960 000 02 | Werma
Angle mounting adapter, black, (Ø x L x W x H) 55 x 77 x 55 x 57 mm, for VarioSIGN, 960 000 02
Unit Price (€ / pc.)
22.2530 € *
Available: 4 pcs.
Next delivery: 1 pcs. on 2024-04-24
Leadtime: On Request **
Total Price:
22.25 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2530 €
10 pcs.
19.5755 €
50 pcs.
18.2427 €
150 pcs.
17.4454 €
500 pcs.
16.5529 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding mounting brackets, type 960000.
Including screwed cable gland, especially for aluminum profiles, type 960.000.01 for installation with pedestal and pipe, type 960.000.02 for direct mounting of the connecting elements 840.085.00 or 640.800.00.
Technical attributes (type, version, color, with/without lamp): 960.000.02, wall mounting bracket
Technical specifications
Version | angle mounting adapter | |
Width | 55 mm | |
diameter | 55 mm | |
Colour | black | |
Suitable for | VarioSIGN | |
Weight | 40 g | |
Height | 57 mm | |
Length | 77 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |