Faceplates, type Telegärtner H02010A.
50 x 50 mm faceplate, for different applications for AMJ and UMJ modules/couplers. Cable duct mount, 45° outlet. Supplied with module rack, labeling field and shutter; Color: alpine-white.
Technical attributes (type, version): H02010A0081, faceplate, double gang, flush mount/50 BR
Connection | IDC connection | |
Colour | white | |
Suitable for | 2 x AMJ, 2 x UMJ | |
Assembly | Flush mounting | |
Accessory Type | module mounting |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
73F812
Manufacturer SKU:
100023227
Order No.:
73F1351
Manufacturer SKU:
100023165
Order No.:
73F1341
Manufacturer SKU:
100023225
Order No.:
80F1085
Manufacturer SKU:
100023226
Order No.:
73F1343
Manufacturer SKU:
100023173
Order No.:
80F1065
Manufacturer SKU:
100023168
Order No.:
80F1087
Manufacturer SKU:
100023229
Order No.:
80F1088
Manufacturer SKU:
100023230
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available