2006-1621 | WAGO
2-wire fuse terminal, 1 pole, 0.5-10 mm², 800 V, 10 A, 2006-1621
Unit Price (€ / pc.)
5.6049 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6049 €
10 pcs.
5.0337 €
100 pcs.
4.5339 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-Conductor fuse terminal block, 2006-1621, Wago
2-conductor fuse terminal block with swiveling fuse holder for G-fuse link 5x30 mm without defect indication gray
Technical specifications
Connection | tension clamp connection | |
Number of terminals | 2 | |
Version | 2-wire fuse terminal | |
AWG cross-section | AWG 20 to 8 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8000 V | |
Width | 7.5 mm | |
Colour | gray | |
Height | 96.3 mm | |
Length | 59 mm | |
Cable cross-section | 0.5-10 mm² | |
Rated current | 10 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |