2002-1811 | WAGO

4-wire fuse terminal, 1 pole, 0.25-4.0 mm², 250 V, 6.3 A, 2002-1811

Order No.: 09H4279
EAN: 4045454974763
MPN:
2002-1811
Series: TOPJOB S
WAGO
default L
Image may differ
Unit Price (€ / pc.)
4.8552 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.8552 €

4-Conductor fuse terminal block, 2002-1811, Wago

4-conductor fuse terminal block with swivel fuse holder for G-fuse link 5x20 mm without defect display gray

Technical specifications
Connection tension clamp connection
Number of terminals 4
Version 4-wire fuse terminal
AWG cross-section AWG 22 to 12
Rated Voltage 250 V
Rated surge voltage 6000 V
Width 6.2 mm
Colour gray
Height 87.5 mm
Length 57.2 mm
Cable cross-section 0.25-4.0 mm²
Rated current 6.3 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Version
Rated Voltage
Width
Length
Pin number
Height
Connection
Colour
AWG cross-section
Rated current
Number of terminals
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Version
Rated Voltage
Width
Length
Pin number
Height
Connection
Colour
AWG cross-section
Rated current
Number of terminals
4-wire fuse terminal, 1 pole, 0.25-4.0 mm², 250 V, 6.3 A, 2002-1811
Order No.:
 09H4279
Manufacturer:
 WAGO
Manufacturer SKU:
 2002-1811
Available: 0 pcs. Leadtime: On Request **
Total Price: 4.86 € *
1 pcs.
4.8552 €
0.25-4.0 mm²
4-wire fuse terminal
250 V
6.2 mm
57.2 mm
1 pole
87.5 mm
tension clamp connection
gray
AWG 22 to 12
6.3 A
4