2002-1781 | WAGO
3-wire fuse terminal, 2 pole, 0.25-4.0 mm², 400 V, 10 A, 2002-1781
Unit Price (€ / pc.)
3.7604 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
10 pcs.
3.3915 €
100 pcs.
3.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale
3-Conductor fuse terminal block, 2002-1781, Wago
3-conductor fuse terminal block with test facility for flat fuse links according to DIN 72581-3f, ISO 8820-3
Technical specifications
Connection | tension clamp connection | |
Number of terminals | 3 | |
Version | 3-wire fuse terminal | |
AWG cross-section | AWG 22 to 12 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6000 V | |
Width | 5.2 mm | |
Colour | gray | |
Height | 76.8 mm | |
Length | 32.9 mm | |
Cable cross-section | 0.25-4.0 mm² | |
Rated current | 10 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |