0 734 007 | Hengstler
FUNCTION COU.0734007
Order No.: 30K5176
EAN: 4099891455279
MPN:
0 734 007
Unit Price (€ / pc.)
303.5095 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pulse counter, 0 734 007, Hengstler
Features
- LCD display, 8-digit, 12 mm height, very good contrast through
- Backlight with a supply of 10-28 VDC
- Power supply via lithium battery
Technical specifications
Width | 72 mm | |
Height | 36 mm | |
Degree of protection (IP) | IP65 | |
Counting frequency | 60 Hz |
Download
Logistics
Country of origin | US |
Customs tariff number | 90291000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |