Fume extraction system with flexible arm and funnel nozzle.
Features
Width | 360 mm | |
Height | 445 mm | |
Length | 335 mm | |
Power | 120 W | |
Sound pressure level | 53 db | |
Voltage | 220-240 V | |
Volume flow | 150 m³/h |
Country of origin | HU |
Customs tariff number | 84213925 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
09L6120
Manufacturer SKU:
T0058762701
Order No.:
09L6140
Manufacturer SKU:
WT HUB
Order No.:
03L2443
Manufacturer SKU:
T0058762847
Order No.:
09L6135
Manufacturer SKU:
T0058762858
Order No.:
11L1141
Manufacturer SKU:
T0058762857
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available