100011405 | Telegärtner

FO duplex patch cable, LC to LC, 5 m, OS2, singlemode 9/125 µm

Order No.: 98F8003
EAN: 4018359274955
MPN:
100011405
L00873A0002
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
25.1209 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.12 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1209 €
10 pcs.
23.5620 €
50 pcs.
21.9793 €
100 pcs.
20.4085 €
*incl. VAT plus shipping costs
**Subject to prior sale

L00873A0002 from Telegärtner at Bürklin Elektronik

Find detailed information about the product on our site L00873A0002 from Telegärtner. The manufacturer's description for this product is: FO duplex patch cord LC Duplex E9/125 5.0 m

More information about L00873A0002

  • Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
  • Fiber type: E9/125 OS2
  • Connector design: LC Duplex
  • Length: 5.0 m
  • Housing color: blue
  • Cable color: yellow

Technical attributes

  • Number of fibers: 1
  • APC execution: false
  • Fiber type: Singlemode
  • Flame retardant: according to EN 50265-2-1
  • Halogen-free according to EN 50267-2-3: true
  • Cable type: Duplex
  • Category: OS2
  • Cable bend relief: pinned
  • Length: 5.0
  • Jacket color: yellow
  • Connector type connection 1: LC-Duplex
  • Connector type connection 2: LC-Duplex
Technical specifications
Connection (1) LC
Connection (2) LC
Version FO duplex patch cable
Colour yellow
Chamfer type singlemode 9/125 µm
Cable type I-K(ZN)H
Cable length 5 m
Category OS2
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Category
Connection (2)
Cable length
Colour
Connection (1)
Chamfer type
Version
Cable type
1 item in 40 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Category
Connection (2)
Cable length
Colour
Connection (1)
Chamfer type
Version
Cable type
FO duplex patch cable, LC to LC, 5 m, OS2, singlemode 9/125 µm
Order No.:
 98F8003
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100011405
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 25.12 € *
1 pcs.
25.1209 €
10 pcs.
23.5620 €
50 pcs.
21.9793 €
100 pcs.
20.4085 €
OS2
LC
5 m
yellow
LC
singlemode 9/125 µm
FO duplex patch cable
I-K(ZN)H