FLK-DS703 FC | Fluke
FLK-DS703 FC High Resolution Diagnostic Videoscope
Order No.: 27K0722
EAN: 4099891419080
MPN:
FLK-DS703 FC
4962665
Unit Price (€ / pc.)
3,711.61 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Resolution | 1280 x 720 pixel | |
Version | endoscope camera | |
Interfaces | USB/HDMI | |
Accessory Type | camera | |
Magnification | 8 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85286200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |