Skip to content Skip to navigation menu

FKP film capacitor 68 nF, ±25 %, 630 V (DC), RM 5 mm


Order No.: 44D4110

Manufacturer: Wima

Series: FKP 2

Manufacturer No.: FKP2J016801J00HC00
FKP 2 6800 pF 630 VDC


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€0.22134

Price per piece(s) without VAT

€0.186

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1000
Multiple:  1000

Inform yourself now about product FKP2J016801J00HC00 of Wima at Bürklin Elektronik!

Product specification

Technical features
6.8 nF
630 V
±25 %
FKP
radial
7.2 mm
8.5 mm
7.2 mm
5 mm
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Wima
Series: FKP 2
Manufacturer number: FKP2J016801J00HC00
FKP 2 6800 pF 630 VDC
Country of origin: Germany
Customs tariff number: 85322500

Product description



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: