Skip to content Skip to navigation menu

FKP film capacitor 330 pF, ±25 %, 630 V (DC), RM 5 mm


Order No.: 44D3864

Manufacturer: Wima

Series: FKP_2

Manufacturer No.: FKP2J003301D00HI00
FKP 2 330 pF 630 VDC


Manufacturer's packaging: Reel with 1500 piece(s)

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€0.43316

Price per piece(s) without VAT

€0.364

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1500
Multiple:  1500

Inform yourself now about product FKP2J003301D00HI00 of Wima at Bürklin Elektronik!

Product specification

Technical features
330 pF
630 V
250 V
±25 %
PP
radial
7.2 mm
4.5 mm
6 mm
5 mm
100 °C
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Wima
Series: FKP_2
Manufacturer number: FKP2J003301D00HI00
FKP 2 330 pF 630 VDC
Country of origin: Germany
Customs tariff number: 85322500

Product description



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)