Skip to content Skip to navigation menu

FKP film capacitor 330 pF, ±10 %, 100 V (DC), RM 75 mm


Order No.: 44D5207

Manufacturer: Wima

Series: FKP 3

Manufacturer No.: FKP3D003302B00KC00
FKP 3 330 pF 100 VDC


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€0.28084

Price per piece(s) without VAT

€0.236

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  2300
Multiple:  2300

Inform yourself now about product FKP3D003302B00KC00 of Wima at Bürklin Elektronik!

Product specification

Technical features
330 pF
100 V
±10 %
FKP
radial
3 mm
8.5 mm
10 mm
7.5 mm
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Wima
Series: FKP 3
Manufacturer number: FKP3D003302B00KC00
FKP 3 330 pF 100 VDC
Country of origin: Germany
Customs tariff number: 85322500

Product description



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: