Skip to content Skip to navigation menu

FKP film capacitor 220 nF, ±20 %, 63 V (DC), RM 15 mm


Order No.: 44D5103

Manufacturer: Wima

Series: FKP 3

Manufacturer No.: FKP3C032204J00MSC9
FKP 3 0.22 µF 63 VDC


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€1.0829

Price per piece(s) without VAT

€0.91

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  900
Multiple:  900

Inform yourself now about product FKP3C032204J00MSC9 of Wima at Bürklin Elektronik!

Product specification

Technical features
220 nF
63 V
±20 %
FKP
radial
9 mm
16 mm
18 mm
15 mm
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Wima
Series: FKP 3
Manufacturer number: FKP3C032204J00MSC9
FKP 3 0.22 µF 63 VDC
Country of origin: Germany
Customs tariff number: 85322500

Product description



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: