Skip to content Skip to navigation menu

FKP film capacitor 22 nF, ±5 %, 63 V (DC), RM 10 mm


Order No.: 44D4937

Manufacturer: Wima

Series: FKP 3

Manufacturer No.: FKP3C022203D00JB00
FKP 3 0.022 µF 63 VDC


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€0.43316

Price per piece(s) without VAT

€0.364

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1400
Multiple:  1400

Inform yourself now about product FKP3C022203D00JB00 of Wima at Bürklin Elektronik!

Product specification

Technical features
22 nF
63 V
±5 %
FKP
radial
4 mm
9.5 mm
13 mm
10 mm
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Wima
Series: FKP 3
Manufacturer number: FKP3C022203D00JB00
FKP 3 0.022 µF 63 VDC
Country of origin: Germany
Customs tariff number: 85322500

Product description



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: