Skip to content Skip to navigation menu

FKP film capacitor 15 nF, ±20 %, 400 V (DC), RM 5 mm


Order No.: 44D3604

Manufacturer: Wima

Series: FKP 2

Manufacturer No.: FKP2G011501D00MN00
FKP 2 1500 pF 400 VDC


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€0.51884

Price per piece(s) without VAT

€0.436

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1300
Multiple:  1300

Inform yourself now about product FKP2G011501D00MN00 of Wima at Bürklin Elektronik!

Product specification

Technical features
1.5 nF
400 V
±20 %
FKP
radial
4.5 mm
6 mm
7.2 mm
5 mm
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Wima
Series: FKP 2
Manufacturer number: FKP2G011501D00MN00
FKP 2 1500 pF 400 VDC
Country of origin: Germany
Customs tariff number: 85322500

Product description



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: