Skip to content Skip to navigation menu

FKP film capacitor 1 nF, ±5 %, 630 V (DC), RM 5 mm


Order No.: 44D3965

Manufacturer: Wima

Series: FKP 2

Manufacturer No.: FKP2J011001D00JI00
FKP 2 1000 pF 630 VDC


Manufacturer's packaging: Reel with 1500 piece(s)

RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1500 €1.666 €1.40
3000 €1.5589 €1.31
7500 €0.43911 €0.369
15000 €0.42126 €0.354
30000 €0.39984 €0.336
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1500
Multiple:  1500

Inform yourself now about product FKP2J011001D00JI00 of Wima at Bürklin Elektronik!

Product specification

Technical features
1 nF
630 V
±5 %
FKP
radial
4.5 mm
6 mm
7.2 mm
5 mm
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Wima
Series: FKP 2
Manufacturer number: FKP2J011001D00JI00
FKP 2 1000 pF 630 VDC
Country of origin: Germany
Customs tariff number: 85322500

Product description



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: