1455CF1201BK | Hammond

Aluminum enclosure, (L x W x H) 121 x 54 x 23 mm, black (RAL 9005), IP54, 1455CF1201BK

Order No.: 50H3042
EAN: 4099889515695
MPN:
1455CF1201BK
Series: 1455F
Hammond
default L
Image may differ
Unit Price (€ / pc.)
16.8147 € *
Available: 0 pcs.
Available in 7 Days: 52 pcs.
Leadtime: 1 Week **
Total Price:
16.81 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8147 €
10 pcs.
15.9698 €
50 pcs.
14.3752 €
100 pcs.
12.9472 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum panel, 1455CF1201BK, HAMMOND

Extruded aluminum enclosure with integrated flanges.

FEATURES

  • Integrated slotted flanges allow for easy wall mounting
  • Designed to house P.C. boards or for equipment interfacing
  • Sized for 50mm wide PC boards

Technical Data

  • Material: Aluminum
  • Length: 120 mm
  • Height: 23 mm
  • Width: 54 mm
Technical specifications
Width 54 mm
Colour black
Height 23 mm
Length 121 mm
Material aluminum
RAL number 9005
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Colour
Material
Degree of protection (IP)
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Colour
Material
Degree of protection (IP)
Aluminum enclosure, (L x W x H) 120 x 103.12 x 53 mm, clear, IP54, 1455NF1201
Order No.:
 50H3064
Manufacturer:
 Hammond
Manufacturer SKU:
 1455NF1201
Available: 0 pcs. Available in 7 Days: 52 pcs. Leadtime: 1 Week **
Total Price: 25.62 € *
1 pcs.
25.6207 €
5 pcs.
24.0856 €
15 pcs.
23.1574 €
50 pcs.
22.1340 €
150 pcs.
21.2177 €
103.12 mm
120 mm
53 mm
clear
aluminum
IP54
Aluminum enclosure, (L x W x H) 160 x 103.12 x 53 mm, clear, IP54, 1455NF1601
Order No.:
 50H3066
Manufacturer:
 Hammond
Manufacturer SKU:
 1455NF1601
Available: 0 pcs. Available in 7 Days: 58 pcs. Leadtime: 1 Week **
Total Price: 28.07 € *
1 pcs.
28.0721 €
5 pcs.
26.3942 €
15 pcs.
25.3827 €
50 pcs.
24.2522 €
150 pcs.
23.2407 €
103.12 mm
160 mm
53 mm
clear
aluminum
IP54