T2371 | C.K Tools
Extraction tool for PLCCs AZW-PLCC, 22 g, T2371
Order No.: 07L1173
EAN: 5013969976809
MPN:
T2371
Unit Price (€ / pc.)
16.4696 € *
Available: 2 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
16.47 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4696 €
10 pcs.
14.4942 €
50 pcs.
13.5184 €
150 pcs.
12.9115 €
*incl. VAT plus shipping costs
**Subject to prior sale
PLCC extractors, type AZ..-PLCC.
For extracting chips of any manufacturer and within JEDEC specification. For all PLCC socket sizes, from 20 to 124 poles. The sturdy tool works tilt-free and reliably, and thus avoids damage to the chip or socket when extracting the PLCCs. Type AZE is equipped with a return spring.
Type: AZE-PLCC, ESD PLCC extractor
Technical specifications
Version | Extraction tool | |
Suitable for | PLCCs AZW-PLCC | |
Weight | 22 g | |
Material | spring steel |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |