0411-240-2005 | DEUTSCH
Extraction tool for rectangular contacts, 1.85 g, 0411-240-2005
Unit Price (€ / pc.)
5.0575 € *
Available: 128 pcs.
Leadtime: On Request **
Total Price:
5.06 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0575 €
10 pcs.
4.7481 €
50 pcs.
4.2721 €
100 pcs.
3.9151 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extraction tool, 0411-240-2005, Deutsch
Extraction tool on red with size 20
Technical Data
- Version: Extraction tool
- Suitable for: Rectangular Contacts
Technical specifications
Version | Extraction tool | |
Suitable for | rectangular contacts | |
Weight | 1.85 g | |
Material | plastic |
Download
Logistics
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |