MIKROE-3374 | MikroElektronika
External Antenna MIKROE-3374
Unit Price (€ / pc.)
18.564 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Antenna, MIKROE-3374, MikroElektronika/h2>
This GPS&GLONASS External Antenna is an excellent choice for all GPS/GLONASS Click boards. With its high gain, active band filtering, and magnetized base for easy installation, it is a perfect choice when reinforced positioning is required.
Technical specifications
Version | antenna | |
Frequency range | 1575-1610 MHz | |
Gain | 5 db | |
Impedance | 50 Ω | |
Connector | SMA plug |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |