47.075 | Kendrion Kuhnke
Exhaust choke, 47.075
Unit Price (€ / pc.)
37.4969 € *
Available: 28 pcs.
Next delivery: 32 pcs. on 2024-04-22
Leadtime: 25 Weeks **
Total Price:
37.50 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4969 €
5 pcs.
35.2478 €
15 pcs.
33.8912 €
50 pcs.
32.4037 €
150 pcs.
31.0590 €
*incl. VAT plus shipping costs
**Subject to prior sale
One-way flow restrictors in banjo fittings, type Kuhnke 47.0.
For direct screw-mounting into valve and cylinder threads.
With push-in coupling, type 47.075/76.
One side with M 5 thread (dimension A), opposing side with 4 x 1 or 4 x 0.65 ( for tubing coupling, calibrated externally; Dimensions (mm): C 19, D 4.0, F 21, G 8.5 mm.
Type: 47.075, exhaust choke
Technical specifications
Connection | threaded connection M5 | |
Version | exhaust throttle | |
Pressure range | 12 bar |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |