ED-538 | BRAINBOXES
I/O module, 1 port, 5-30 VDC, ED-538
Order No.: 06P8019
EAN: 4099891549664
MPN:
ED-538
Unit Price (€ / pc.)
293.7277 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
293.73 € *
Price list
Quantity
Price per unit*
1 pcs.
293.7277 €
2 pcs.
281.9824 €
*incl. VAT plus shipping costs
**Subject to prior sale
Communication module, ED-538, BRAINBOXES
The Brainboxes Ethernet to digital I/O relay converter is a state-of-the-art device with 8 non-isolated digital input channels and 4 digital relay output channels. It offers robust and intelligent control side devices that provide the interface to systems on the 24VDC factory floor environment, commonly referred to as process side.
Features
- Easy wire feature with removable screw terminal blocks
- Factory floor process control and automation
- Easy to use interace
- Software APIs for visual basic, C# and more
Technical Data
- Input voltage: 5-30 VDC
- Output voltage: 60 V
- Number of inputs: 8
- Number of outputs: 4
Technical specifications
Number of outputs | 4 | |
Version | ethernet converter | |
Width | 102 mm | |
Data transmission rate | 100000000 mb/s | |
Height | 128 mm | |
Assembly | DIN rail | |
Depth | 22.6 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |