SW-008 | BRAINBOXES
Ethernet switch, unmanaged, 8 ports, 100 Mbit/s, 5-30 VDC, SW-008
Order No.: 06P8048
EAN: 4099891549824
MPN:
SW-008
Unit Price (€ / pc.)
114.8945 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
114.89 € *
Price list
Quantity
Price per unit*
1 pcs.
114.8945 €
2 pcs.
106.8501 €
5 pcs.
99.3769 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ethernet switch, SW-008, Brainboxes
Light Industrial/Commercial Ethernet 8 Port unmanaged switch. Galvanically Isolated Ports. Power supply with wide voltage range means it can be powered from USB or on the 24V factory floor. Power terminal is removable for easy wiring. Power consumption is optimised based on the status of the link device.
Features
- No software required
- Ideal for factory floor
- Ideal for vehicle use
- 8 Port Ethernet Switch
Technical specifications
Version | ethernet switch | |
Data transmission rate | 100000000 mb/s | |
Assembly | DIN rail | |
Ports | 8 | |
Voltage | 5-30 VDC |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |