ES-522 | BRAINBOXES
Industrial server ether-serial, 100 Mbit/s, RS-232/RS-422/RS-485, (W x H x D) 115 x 105 x 23 mm, ES-522
Order No.: 06P8029
EAN: 4099891549763
MPN:
ES-522
Unit Price (€ / pc.)
405.9090 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
405.91 € *
Price list
Quantity
Price per unit*
1 pcs.
405.9090 €
2 pcs.
393.7353 €
5 pcs.
381.9186 €
*incl. VAT plus shipping costs
**Subject to prior sale
Communication module, ES-522, BRAINBOXES
The Brainboxes interface converter is an Ethernet to serial device server which has a 2-port software selectable as RS232, RS422/485 Full duplex or RS422 half-duplex. It has removable screw terminals blocks for easy wiring. This device provides a simple instant networked serial ports in demanding environments.
Features
- Redundant dual power input
- Recognises straight and crossover Ethernet cables and works with either of them
- Grounds on every 5th pin
- Functional earth via integral DIN rail mount
Technical Data
- Version: Industrial interface converter
- Baud rate: 1,000,000 B
- Number of ports: 2
- Protection rating: IP20
Technical specifications
Version | industrial ethernet to serial | |
Width | 115 mm | |
Data transmission rate | 100000000 mb/s | |
Height | 105 mm | |
Assembly | DIN rail | |
Interfaces | RS-232/RS-422/RS-485 | |
Depth | 23 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |