0842BDLF | Ersa
Soldering tip, pencil point, Ø 8.5 mm, (T x L x W) 1 x 42.5 x 1 mm, 0842BDLF
As an alternative, we recommend the following item:
Soldering tip, pencil point, Ø 8.5 mm, (T x L x W) 1 x 42.5 x 1 mm, 0842BDLF/SB
Order No.: 04L340
Manufacturer: Ersa
per pc. 18.2070 € *
*incl. VAT plus shipping costs
Soldering tip, 0842BDLF, Ersa
Soldering tip, Pencil point ø 1.0 mm.
Features
- Active surfaces compacted
- Perfect heat transfer from the radiator
- Durable
Technical specifications
Version | soldering tip | |
Width | 1 mm | |
Thickness | 1 mm | |
diameter | 8.5 mm | |
Suitable for | ERGO TOOL, POWER TOOL, ANALOG 60/60 A, ANALOG 80/80 A, DIGITAL 80 A, ELS 8000/M/D, ERSA 15+/25+/35+, MS 6000, MS 8000/D, MULTI-PRO, MULTI-SPRINT, MULTI-TC/PTC 70, RDS 80 | |
Length | 42.5 mm | |
Peak type | pencil point |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |