0162LD | Ersa
Soldering tip, pencil point, Ø 6 mm, (T x L x W) 3.6 x 54 x 3.6 mm, 0162LD
Discontinued
As an alternative, we recommend the following item:
Soldering tip, pencil point, Ø 6 mm, (T x L x W) 3.6 x 54 x 6 mm, 0162LD/SB
Order No.: 04L206
Manufacturer: Ersa
per pc. 9.4962 € *
*incl. VAT plus shipping costs
Straight/thin beveled tip
Type: 0162LD, Ersadur soldering tip, beveled, 45°, 4.6 mm
Technical specifications
Version | soldering tip | |
Width | 3.6 mm | |
Thickness | 3.6 mm | |
diameter | 6 mm | |
Suitable for | MULTITIP 15, TIP 260 | |
Length | 54 mm | |
Peak type | pencil point |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |