5039 20G | Ergo

Super glue 20 g syringe, Ergo 5039 20G

Order No.: 12L9510
EAN: 4099891432997
MPN:
5039 20G
Ergo
default L
Image may differ
Unit Price (€ / pc.)
13.1019 € *
Available: 40 pcs.
Leadtime: 3 Weeks **
Total Price:
13.10 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1019 €
12 pcs.
11.7810 €
24 pcs.
10.6386 €
*incl. VAT plus shipping costs
**Subject to prior sale

Superglue gel, type Ergo 5039

With patented dosing lock, self-cleaning on closing (no bonding seizure), thixotropic, in infinitely variable and practical fine-dosing dispenser for overhead work or on vertical surfaces and uneven, porous components such as wood, fabric, cork, leather, plastic, metal, ceramic, stone, etc.

Operating temperatures: - 30 to +80 °C

Quantity: 20 g

Technical specifications
Version Instant adhesive
Container syringe
Colour colorless
Suitable for rubber, plastics, glass
Contents 20 g
Viscosity 70 to 120 mPa∙s
Logistics
Country of origin CH
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P332+P313 If skin irritation occurs: Get medical advice/attention.

Supplemental Hazard
information:

  • EUH202 Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children.
Variations
Container
Suitable for
Contents
Version
Viscosity
Colour
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Container
Suitable for
Contents
Version
Viscosity
Colour
Super glue 20 g syringe, Ergo 5039 20G
Order No.:
 12L9510
Manufacturer:
 Ergo
Manufacturer SKU:
 5039 20G
Available: 40 pcs. Leadtime: 3 Weeks **
Total Price: 13.10 € *
1 pcs.
13.1019 €
12 pcs.
11.7810 €
24 pcs.
10.6386 €
syringe
rubber, plastics, glass
20 g
Instant adhesive
70 to 120 mPa∙s
colorless
Super glue 10 ml syringe, Ergo SET 5011+5889+5150
Order No.:
 12L9515
Manufacturer:
 Ergo
Manufacturer SKU:
 SET 5011+5889+5150
Available: 13 pcs. Leadtime: 3 Weeks **
Total Price: 35.94 € *
1 pcs.
35.9380 €
5 pcs.
32.3323 €
10 pcs.
29.1074 €
syringe
ceramic, plastics, metals
10 ml
Instant adhesive
70 to 120 mPa∙s
colorless
Super glue 5 g bottle, Ergo 5012 5,0G
Order No.:
 12L9500
Manufacturer:
 Ergo
Manufacturer SKU:
 5012 5,0G
Available: 46 pcs. Leadtime: 3 Weeks **
Total Price: 7.98 € *
1 pcs.
7.9849 €
10 pcs.
7.0210 €
100 pcs.
6.1642 €
250 pcs.
5.9262 €
1000 pcs.
5.5454 €
bottle
rubber, plastics, glass
5 g
Instant adhesive
70 to 120 mPa∙s
colorless