PROFESSIONAL-KIT GT-800 | BEHA-AMPROBE

Equipment tester, incl. USB keyboard and barcode scanner, GT-800 Professional Kit

Order No.: 99K3024
EAN: 0095969724722
MPN:
PROFESSIONAL-KIT GT-800
4472081
BEHA-AMPROBE
default L
Image may differ
Unit Price (€ / pc.)
2,865.1987 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,865.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2,865.1987 €
3 pcs.
2,718.8287 €
10 pcs.
2,579.7772 €
*incl. VAT plus shipping costs
**Subject to prior sale

Equipment testers to VDE 0701-0702, incl. USB keyboard and barcode scanner, GT-800 Professional Kit.

For measuring ground conductor resistance, insulation resistance, equivalent leakage current and touch current. Memory for approx. 3800 measured values, 3 memory levels (Customer, Location, Department), integrated interface (USB 2.0), connection to external current clamp adapter for measuring ground conductor currents on 3-phase test objects as well, test of mobile RCDs (PRCD), insulation test voltage selection between 250 to 500 V, automatic polarity reversal of power outlets; Ground conductor resistance: 0.1 to 10 ohm. Insulation resistance: 0.01 to 50 Mohm. Equivalent leakage current: 0.25 to 20 mA. Dimensions: L 300 x W 250 x D 130 mm. Weight: 4500 g. Supplied with test lead, test probe, alligator clip, interface cable (USB), user manual, KBGE-MT204S USB keyboard, barcode scanner BC-1250g incl. USB cable, barcode stickers (250 stickers on roll), inspection labels 15 mm (250 items), leakage current clamp adapter, adapter cable for current converter, KBGE-MT204S USB keyboard. This special offer is only available as long as stock lasts.

Type: GT-800 Professional Kit, equipment tester kit

Supplied with test lead, test prod, crocodile clip, USB interface cable, user manual, barcode scanner BC-1250g with USB cable, barcode stickers (250 pieces per roll), test stickers (15 mm, 250 pieces), leakage current clamp adapter, adapter cable for current converter and USB keyboard KBGE-MT204S

Technical specifications
Version device tester
Measurement Standard VDE 0701/0702
Degree of protection (IP) IP40
Logistics
Country of origin SI
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory