T4208H 16 | C.K Tools
Locksmith hammer, english, 355 mm, 454 g, T4208H 16
Order No.: 03L3988
EAN: 5013969523409
MPN:
T4208H 16
Unit Price (€ / pc.)
31.4041 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Drop forged high carbon steel head
- Hardened & tempered for superior strength and durability
- Black lacquered to protect against corrosion
- Tough hickory shaft for durability
- Ball pein for setting rivets
- Weight: 454 g / 1lb
Technical specifications
Version | locksmith hammer, english | |
Weight | 454 g | |
Length | 355 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82052000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |