T0083 10 | C.K Tools

Engineers File Round 10'' 2nd Cut

Order No.: 03L3433
EAN: 5013969816907
MPN:
T0083 10
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
15.9341 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
15.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.9341 €

- Manufactured from special file steel, precision cut and hardened for outstanding performance and durability

- Ergonomic soft grip handle for superior comfort and control

- Specially designed solid inner core for a safe and secure handle to tang bond

- Profile: Round

- Second cut

- Tapered towards the point

- Length: 250 mm

Technical specifications
Version workshop file
File shape round
Chop cut 2
Length 250 mm
Abrasive Material carbon steel
Logistics
Country of origin DE
Customs tariff number 82031000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Version
File shape
Abrasive Material
Chop
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Version
File shape
Abrasive Material
Chop
Engineers File Round 10'' 2nd Cut
Order No.:
 03L3433
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T0083 10
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 15.93 € *
1 pcs.
15.9341 €
250 mm
workshop file
round
carbon steel
cut 2
Engineers File Round 8'' 2nd Cut
Order No.:
 03L3435
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T0083 8
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 10.85 € *
1 pcs.
10.8528 €
140 mm
workshop file
round
carbon steel
cut 2
Engineers File Round 6'' 2nd Cut
Order No.:
 03L3434
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T0083 6
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 9.35 € *
1 pcs.
9.3534 €
150 mm
workshop file
round
carbon steel
cut 2