281-335 | WAGO
End/Intermediate plate, 281-335
Unit Price (€ / pc.)
0.4522 € *
Available: 4,559 pcs.
Leadtime: On Request **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4046 €
50 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
End and intermediate plate, 281-335, WAGO
End and intermediate plate, 2.5 mm thick, orange
Technical Data
- Colour: orange
- Width: 2.5 mm
- Height: 29 mm
- Depth: 86.2 mm
- Weight: 4.7 g
Technical specifications
Suitable for | terminal block | |
Accessory Type | end/Intermediate plate |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |