279-317 | WAGO
End/Intermediate plate, 279-317
Unit Price (€ / pc.)
0.4403 € *
Available: 1,175 pcs.
Leadtime: On Request **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
50 pcs.
0.3927 €
250 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
End and intermediate plate, 279-317, WAGO
End and intermediate plate, 2 mm thick, orange
Technical Data
- Colour: orange
- Weight: 3.1 g
Technical specifications
Suitable for | terminal block | |
Accessory Type | end/Intermediate plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |