Skip to content Skip to navigation menu

Enclosure 98x64x35 mm, gray, Al, IP69, 936040087


Order No.: 10P6583

Manufacturer: Molex GWConnect

Series: STD

Manufacturer No.: 936040087
93604-0087
8100.8007.0


  • Coating: polyester powder

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€10.2102

Price per piece(s) without VAT

€8.58

in stock 1 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 936040087 of Molex GWConnect at Bürklin Elektronik!

Product specification

Technical features
grey
Aluminum
98 mm
64 mm
35 mm
IP69
7,001
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex GWConnect
Series: STD
Manufacturer number: 936040087
93604-0087
8100.8007.0
Country of origin: China
Customs tariff number: 85369095

Product description

MOLEX GWConnect 93604-0087 with Engenieering Part Number 8100.8007.0 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 93604-0087, also known with Engenieering Part Number 8100.8007.0 on our website.

General Information about MOLEX GWConnect 93604-0087 (Engineering Part Number: 8100.8007.0)

  • Molex Part Number: 0936040087
  • Product Family: Industrial Connectors / Enclosures
  • Description: GWconnect Enclosure, Die-cast Aluminum, S-8100 Series, without External Mounting Flanges, 98 x 64 x 35mm Outside Dimensions, Grey RAL 7001
  • Product Category: Die-cast Enclosures
  • Product Name: GWconnect
  • Engineering Number: 8100.8007.0

Technical Information and Product Attributes of MOLEX GWConnect 93604-0087 (Engineering Part Number: 8100.8007.0)

  • Type: STD
  • Standard (5): NEMA ICS5
  • Standard[5]: NEMA250
  • Standard[6]: NMX-J235/1-2
  • Standard: ANSI/UL 50
  • Standard (2): ANSI/UL 50 E
  • Standard (3): CSA C22.2 No.94-1-2
  • Standard (4): EN 62208
  • Internal Dimensions: 92 x 58 x 29mm
  • Enclosure Coating: Polyester Powder
  • Material - Enclosure: Die-cast Aluminum
  • Enclosure Color: Grey RAL 7001
  • IP Rating: IP66
  • IP Rating: IP69
  • Temperature Range - Operating: -40C to +125C
  • Outside Dimensions: 98 x 64 x 35mm
  • Net Weight: 206.000/g
  • Mounting Style: Internal Through Holes
  • Packaging Type: Carton


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: