SCPMB3-20 | Hammond
Screws and nuts M6x40 (20 pcs.), SCPMB3-20
Unit Price (€ / pc.)
17.0408 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.04 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0408 €
10 pcs.
16.1840 €
50 pcs.
14.5775 €
100 pcs.
13.1138 €
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs each M6X40 screws and nuts with Stainless Steel material and length of 40 mm
Technical specifications
Version | screws and nuts M6x40 | |
Width | 64 mm | |
Colour | silver | |
Material | stainless steel |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |