Skip to content Skip to navigation menu

Enclosure 252x215x91 mm, gray, Al, IP66, 936040071


Order No.: 10P6572

Manufacturer: Molex GWConnect

Manufacturer No.: 936040071
93604-0071
8000.6295.0


  • Coating: polyester powder

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€33.0582

Price per piece(s) without VAT

€27.78

in stock 7 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 936040071 of Molex GWConnect at Bürklin Elektronik!

Product specification

Technical features
grey
Aluminum
252 mm
215 mm
91 mm
IP66
7,037
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex GWConnect
Manufacturer number: 936040071
93604-0071
8000.6295.0
Country of origin: China
Customs tariff number: 85369095

Product description

MOLEX GWConnect 93604-0071 with Engenieering Part Number 8000.6295.0 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 93604-0071, also known with Engenieering Part Number 8000.6295.0 on our website.

General Information about MOLEX GWConnect 93604-0071 (Engineering Part Number: 8000.6295.0)

  • Molex Part Number: 0936040071
  • Product Family: Industrial Connectors / Enclosures
  • Description: GWconnect Enclosure, Die-cast Aluminum, S-8000 Series, with External Mounting Flanges, 252 x 215 x 91mm Outside Dimensions, Grey RAL 7037
  • Product Category: Die-cast Enclosures
  • Product Name: GWconnect
  • Engineering Number: 8000.6295.0

Technical Information and Product Attributes of MOLEX GWConnect 93604-0071 (Engineering Part Number: 8000.6295.0)

  • Type: ATEX
  • Standard (5): EN 62208
  • Standard[5]: EN-60670-22
  • Standard[6]: NMX-J235/1-2
  • Standard: ANSI/UL 50
  • Standard (2): ANSI/UL 50 E
  • Standard (3): CSA C22.2 No.94-1-2
  • Standard (4): EN 60670-1
  • Internal Dimensions: 239 x 202 x 85mm
  • Enclosure Coating: Polyester Powder
  • Material - Enclosure: Die-cast Aluminum
  • Enclosure Color: Grey RAL 7037
  • IP Rating: IP66
  • Temperature Range - Operating: -20C to +85C
  • Outside Dimensions: 252 x 215 x 91mm
  • Net Weight: 1390.000/g
  • Mounting Style: External Flanges
  • Packaging Type: Carton


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)