1590XXFL | Hammond

Aluminum enclosure, (L x W x H) 145 x 121 x 35 mm, natural, IP54, 1590XXFL

Order No.: 50H2901
EAN: 4099889515039
MPN:
1590XXFL
Series: 1590 FL
Hammond
default L
Image may differ
Unit Price (€ / pc.)
9.8175 € *
Available: 0 pcs.
Available in 7 Days: 3,373 pcs.
Leadtime: 1 Week **
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8175 €
10 pcs.
8.6394 €
50 pcs.
8.0563 €
150 pcs.
7.6993 €
500 pcs.
7.3066 €
*incl. VAT plus shipping costs
**Subject to prior sale

Material: Aluminum (die-cast alloy)
Color: Natural Aluminum
IP Rating: IP54
Dimensions L x W x H: 145 mm x 121 mm x 35 mm

Technical specifications
Width 121 mm
Colour natural
Height 35 mm
Length 145 mm
Material aluminum
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Width
Length
Height
Colour
Degree of protection (IP)
1 item in 61 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Width
Length
Height
Colour
Degree of protection (IP)