102.9 SCHWARZ | Teko

ABS enclosure, (L x W x H) 110 x 70 x 48.3 mm, black, 102.9 SCHWARZ

Order No.: 70H2924
EAN: 8018340288226
MPN:
102.9 SCHWARZ
Series: PULT
Teko
default L
front L
Image may differ
Unit Price (€ / pc.)
8.8536 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
8.85 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8536 €
10 pcs.
7.7945 €
50 pcs.
7.2590 €
150 pcs.
6.9496 €
500 pcs.
6.5807 €
*incl. VAT plus shipping costs
**Subject to prior sale

Console enclosures made of plastic, type Teko Pult 10.

ABS shell, with insertable 0.5 mm aluminum desk plate. Housing with four PCBs racks and four screw-on and slip-proof feet. Glossy finish; Color: black (RAL 9004) or gray (RAL 9018).

Technical attributes (type, overall dimensions (L/sketch dimension A, H rear/front, sketch dimension C/D), color): 102.9, L 110, W 70, H 48.3/26 mm, black

Technical specifications
Width 70 mm
Colour black
Height 48.3 mm
Length 110 mm
Material ABS
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Colour
Material
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Colour
Material
ABS enclosure, (L x W x H) 110 x 70 x 48.3 mm, black, 102.9 SCHWARZ
Order No.:
 70H2924
Manufacturer:
 Teko
Manufacturer SKU:
 102.9 SCHWARZ
Available: 2 pcs. Leadtime: 2 Weeks **
Total Price: 8.85 € *
1 pcs.
8.8536 €
10 pcs.
7.7945 €
50 pcs.
7.2590 €
150 pcs.
6.9496 €
500 pcs.
6.5807 €
70 mm
110 mm
48.3 mm
black
ABS