Skip to content Skip to navigation menu

Electronic station i-CON VARIO 4, 0ICV403A


Order No.: 04L455

Manufacturer: Ersa

Series: I-CON

Manufacturer No.: 0ICV403A


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€1,773.10

Price per piece(s) without VAT

€1,490.00

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 0ICV403A of Ersa at Bürklin Elektronik!

Product description

i-CON, 0ICV403A, Ersa

The i-CON VARIO 4 multichannel soldering and desoldering station meets even the most stringent demands placed on professional soldering and desoldering equipment. This flagship of the i-CON family offers the user four soldering tools for demanding soldering tasks, simultaneously: Flexible soldering and desoldering is provided for by the new, ergonomically designed soldering and desoldering hot air unit i-TOOL AIR S (200 W) with non-contact energy transfer, highly efficient soldering is offered with the i-TOOL, delivering a powerful 150 W, precise desoldering of the smallest SMD components is achieved with the well tested desoldering tweezers of the Chip Tool VARIO (80 W), and desoldering of leaded components is performed with the desoldering tool X-TOOL Vario (150 W). Naturally, attaching other Ersa soldering tools to the stations is possible. All functions, including the generation of the air and the vacuum required in the process, are bundled in the supply unit, which is equipped with the easily to operate i-Op facility and its clearly arranged displays. In addition, the station makes available interfaces for the Ersa solder fume extractor unit or the infrared preheating unit, as well as featuring an USB port. With a microSD memory card, the station can be quickly and safely configured, so that it is optimally prepared for all applications in professional electronic manufacturing. The station is well suited for the use in ESD protected zones. The power supply unit with interface and vaccuum pump comes with the power cord (3K120KR053075)



Product specification

Technical features
450 °C
150 °C
Hot air station
4
Yes
500 W
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Ersa
Series: I-CON
Manufacturer number: 0ICV403A
Country of origin: Germany
Customs tariff number: 90328900

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)