Skip to content Skip to navigation menu

Electronic station for i-CON VARIO 2 soldering and desoldering station, 0ICV203A


Order No.: 04L449

Manufacturer: Ersa

Series: I-CON

Manufacturer No.: 0ICV203A


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€1,047.20

Price per piece(s) without VAT

€880.00

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 0ICV203A of Ersa at Bürklin Elektronik!

Product description

i-CON, 0ICV203A, Ersa

The i-CON VARIO 2 multichannel soldering and desoldering station offers to the professional user two simultaneously usable soldering tools. In parallel to the new, ergonomically designed hot air soldering unit i- Tool AIR S (200 W) is it possible to operate another soldering tool such as the 150 W i-Tool, the ideal tool for classical soldering applications, or the new developed desoldering tweezers Chip Tool Vario (80 W). Alternatively to these, other Ersa soldering tools may be connected. The compact, ESD static safe supply unit offers the easy and clearly arranged display, which is in the i-CON family of tools a standard feature. As in the larger i-CON VARIO 4, interfaces for the Ersa solder fume extractor unit or the infrared preheating unit are available, also the method to quickly and safely configure the station with a microSD memory card.



Product specification

Technical features
450 °C
150 °C
Hot air station
2
Yes
200 W
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Ersa
Series: I-CON
Manufacturer number: 0ICV203A
Country of origin: Germany
Customs tariff number: 90328900

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)