Skip to content Skip to navigation menu

Electronic station for ANALOG 60 A, 0ANA603A


Order No.: 04L384

Manufacturer: Ersa

Series: ANALOG 60

Manufacturer No.: 0ANA603A


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €204.68 €172.00
5 €184.212 €154.80
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 0ANA603A of Ersa at Bürklin Elektronik!

Product description

Soldering station, 0ANA603A, Ersa

Soldering Station ERSA ANALOG 60 A The Industrial Soldering Station with the ergonomic soldering iron In addition to having all the merits of the proven ERSA ANALOG 60 station, the electronically temperature-controlled ERSA ANALOG 60 A soldering station is fully antistatic in compliance with MIL-SPEC/ESA standards. The ERSA RESISTRONIC control system controls the working temperature by measuring the resistance of the ceramic heating element. You can adjust the working temperature at the soldering station on a continuous scale between 150°C (300°F) and 450°C (840°F). The PTC (positive temperature coefficient) heating elements impressive heat up rating of 190 W ensures there is an ade-quate, controlled supply of heat. The extremely easy-to-handle and fully antistatic ERSA Ergo tool soldering iron heats up to a temperature of 280°C (545°F) in only 60 seconds. Thanks to its innovative design, the ergonomically shaped soldering iron fits comfortably in your hand and remains cool regardless of the application. A potential equalization jack with a high-resistance connection to the soldering tip ensures the safety of the components. The large selection of long-lasting, internally heated ERSADUR-soldering tips, make this versatile soldering station suitable for most industrial soldering applications. The fully antistatic multifunctional holder with its swiveling sponge container also functions as a hot tip holder. In addition, the holder is designed so that you can use ERSA soldering irons with virtually any commercially available solder fume extraction system provided you have an adapter. The electronic station comes with main cable 3K120KR053075.



Product specification

Technical features
450 °C
150 °C
Yes
60 W
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Ersa
Series: ANALOG 60
Manufacturer number: 0ANA603A
Country of origin: Germany
Customs tariff number: 90328900

technical documents

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)